Part Details for CDR01BX331BKUM by KEMET Corporation
Overview of CDR01BX331BKUM by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR01BX331BKUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR01BX331BKUM
|
Avnet Americas | Cap Ceramic 330pF 100V X7R 10% SMD 0805 (1%FR) 125°C Bulk - Bulk (Alt: CDR01BX331BKUM) RoHS: Not Compliant Min Qty: 249 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR01BX331BKUM
CDR01BX331BKUM CAD Models
CDR01BX331BKUM Part Data Attributes
|
CDR01BX331BKUM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR01BX331BKUM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e0 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CDR01BX331BKUM
This table gives cross-reference parts and alternative options found for CDR01BX331BKUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR01BX331BKUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR01BX331BKZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX331BKUM vs CDR01BX331BKZS |
CDR01BX331BKZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX331BKUM vs CDR01BX331BKZM |
CDR01BX331BKYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX331BKUM vs CDR01BX331BKYS |
C0805P331K1XRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX331BKUM vs C0805P331K1XRC |
C0805P331K1XSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX331BKUM vs C0805P331K1XSC |
CDR01BX331BKSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX331BKUM vs CDR01BX331BKSM |