Part Details for CDR01BX182BKURAB by Vishay Vitramon
Overview of CDR01BX182BKURAB by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR01BX182BKURAB
CDR01BX182BKURAB CAD Models
CDR01BX182BKURAB Part Data Attributes
|
CDR01BX182BKURAB
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR01BX182BKURAB
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0018 uF, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e0 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/1 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CDR01BX182BKURAB
This table gives cross-reference parts and alternative options found for CDR01BX182BKURAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR01BX182BKURAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR01BX182BKZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Surface Mount, 0805, | Kyocera AVX Components | CDR01BX182BKURAB vs CDR01BX182BKZP |
C0805Q182K1XAG7215 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0018uF, 0805, | KEMET Corporation | CDR01BX182BKURAB vs C0805Q182K1XAG7215 |
C0805A182K1XAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0018uF, 0805, | KEMET Corporation | CDR01BX182BKURAB vs C0805A182K1XAC3325 |
C0805A182K1XAH7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0018uF, 0805, | KEMET Corporation | CDR01BX182BKURAB vs C0805A182K1XAH7210 |
C0805Q182K1XAH7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0018uF, 0805, | KEMET Corporation | CDR01BX182BKURAB vs C0805Q182K1XAH7210 |
C0805Q182K1XAH7189 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX182BKURAB vs C0805Q182K1XAH7189 |
CDR01BX182BKWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR01BX182BKURAB vs CDR01BX182BKWP |
C0805Q182K1XAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0018uF, 0805, | KEMET Corporation | CDR01BX182BKURAB vs C0805Q182K1XAC7025 |
C0805A182K1XAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0018uF, 0805, | KEMET Corporation | CDR01BX182BKURAB vs C0805A182K1XAC7025 |
CDR01BX182BKZSAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0018 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR01BX182BKURAB vs CDR01BX182BKZSAC |