Part Details for CDR01BX181BJYP by KEMET Corporation
Overview of CDR01BX181BJYP by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR01BX181BJYP
CDR01BX181BJYP CAD Models
CDR01BX181BJYP Part Data Attributes
|
CDR01BX181BJYP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR01BX181BJYP
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.00018uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e3 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CDR01BX181BJYP
This table gives cross-reference parts and alternative options found for CDR01BX181BJYP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR01BX181BJYP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR01BX181BJSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.00018uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX181BJYP vs CDR01BX181BJSR |
C0805P181J1XRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.00018uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX181BJYP vs C0805P181J1XRC |
CDR01BX181BJUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.00018uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX181BJYP vs CDR01BX181BJUS |
C0805P181J1XSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.00018uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX181BJYP vs C0805P181J1XSC |
CDR01BX181BJYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.00018uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX181BJYP vs CDR01BX181BJYR |
CDR01BX181BJZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.00018uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX181BJYP vs CDR01BX181BJZR |
CDR01BX181BJYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.00018uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX181BJYP vs CDR01BX181BJYS |
CDR01BX181BJUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.00018uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX181BJYP vs CDR01BX181BJUP |
CDR01BX181BJUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.00018uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX181BJYP vs CDR01BX181BJUM |
CDR01BX181BJSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.00018uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX181BJYP vs CDR01BX181BJSP |