Part Details for CDR01BX151BKTS by Kyocera AVX Components
Overview of CDR01BX151BKTS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR01BX151BKTS
CDR01BX151BKTS CAD Models
CDR01BX151BKTS Part Data Attributes
|
CDR01BX151BKTS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR01BX151BKTS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.397 mm | |
JESD-609 Code | e4 | |
Length | 2.032 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CDR01BX151BKTS
This table gives cross-reference parts and alternative options found for CDR01BX151BKTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR01BX151BKTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR01BX151BKYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, | Kyocera AVX Components | CDR01BX151BKTS vs CDR01BX151BKYS |
CDR01BX151BKTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, | Kyocera AVX Components | CDR01BX151BKTS vs CDR01BX151BKTR |
CDR01BX151BKTP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, | Kyocera AVX Components | CDR01BX151BKTS vs CDR01BX151BKTP |
CDR01BX151BKYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, | Kyocera AVX Components | CDR01BX151BKTS vs CDR01BX151BKYR |
CDR01BX151BKYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, | Kyocera AVX Components | CDR01BX151BKTS vs CDR01BX151BKYP |
CDR01BX151BKUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR01BX151BKTS vs CDR01BX151BKUS |
CDR01BX151BKMP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00015uF, 0805, | Presidio Components Inc | CDR01BX151BKTS vs CDR01BX151BKMP |
CDR01BX151BKWM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00015uF, 0805, | Presidio Components Inc | CDR01BX151BKTS vs CDR01BX151BKWM |
CDR01BX151BKWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR01BX151BKTS vs CDR01BX151BKWS |
CDR01BX151BKSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR01BX151BKTS vs CDR01BX151BKSR |