Part Details for CDR01BX151BJWS by Presidio Components Inc
Overview of CDR01BX151BJWS by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR01BX151BJWS
CDR01BX151BJWS CAD Models
CDR01BX151BJWS Part Data Attributes
|
CDR01BX151BJWS
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR01BX151BJWS
Presidio Components Inc
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.00015uF, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CDR01BX151BJWS
This table gives cross-reference parts and alternative options found for CDR01BX151BJWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR01BX151BJWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05006-BX151BJM-T | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.00015 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR01BX151BJWS vs 05006-BX151BJM-T |
05006-BX151BJZMB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.00015uF, 0805, | Vishay Intertechnologies | CDR01BX151BJWS vs 05006-BX151BJZMB |
CDR01BX151BJWR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.00015uF, 0805, | Metuchen Capacitors Inc | CDR01BX151BJWS vs CDR01BX151BJWR |
CDR01BX151BJMR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR01BX151BJWS vs CDR01BX151BJMR |
CDR01BX151BJYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, | Kyocera AVX Components | CDR01BX151BJWS vs CDR01BX151BJYP |
CDR01BX151BJZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, | Kyocera AVX Components | CDR01BX151BJWS vs CDR01BX151BJZS |
CDR01BX151BJZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, | Kyocera AVX Components | CDR01BX151BJWS vs CDR01BX151BJZM |
CDR01BX151BJZM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.00015uF, 0805, | Presidio Components Inc | CDR01BX151BJWS vs CDR01BX151BJZM |
CDR01BX151BJSR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.00015uF, 0805, | Presidio Components Inc | CDR01BX151BJWS vs CDR01BX151BJSR |
CDR01BX151BJWSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00015 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR01BX151BJWS vs CDR01BX151BJWSAB |