Part Details for CDR01BX121BKSS by KEMET Corporation
Overview of CDR01BX121BKSS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR01BX121BKSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR01BX121BKSS
|
Avnet Americas | Cap Ceramic 120pF 100V X7R 10% SMD 0805 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR01BX121BKSS) RoHS: Not Compliant Min Qty: 173 Package Multiple: 1 Lead time: 63 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CDR01BX121BKSS
CDR01BX121BKSS CAD Models
CDR01BX121BKSS Part Data Attributes
|
CDR01BX121BKSS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR01BX121BKSS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00012uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 63 Weeks | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e0 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CDR01BX121BKSS
This table gives cross-reference parts and alternative options found for CDR01BX121BKSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR01BX121BKSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR01BX121BKYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00012uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX121BKSS vs CDR01BX121BKYP |
CDR01BX121BKYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00012uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX121BKSS vs CDR01BX121BKYS |
CDR01BX121BKYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00012uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX121BKSS vs CDR01BX121BKYR |
CDR01BX121BKSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00012uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX121BKSS vs CDR01BX121BKSP |
C0805P121K1XPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00012uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX121BKSS vs C0805P121K1XPC |
CDR01BX121BKSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00012uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX121BKSS vs CDR01BX121BKSR |
CDR01BX121BKZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00012uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX121BKSS vs CDR01BX121BKZS |
CDR01BX121BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00012uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX121BKSS vs CDR01BX121BKUM |
CDR01BX121BKUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00012uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX121BKSS vs CDR01BX121BKUS |
C0805P121K1XSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00012uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX121BKSS vs C0805P121K1XSC |