Part Details for CDR01BP101BKWR by KEMET Corporation
Overview of CDR01BP101BKWR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR01BP101BKWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR01BP101BKWR
|
Avnet Americas | Cap Ceramic 100pF 100V C0G 10% SMD 0805 (0.01%FR) 125?C Bulk - Bulk (Alt: CDR01BP101BKWR) RoHS: Not Compliant Min Qty: 456 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2657 / $0.2789 | Buy Now |
DISTI #
CDR01BP101BKWR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100PF 100V 10% Min Qty: 500 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.4500 / $0.4870 | Buy Now |
Part Details for CDR01BP101BKWR
CDR01BP101BKWR CAD Models
CDR01BP101BKWR Part Data Attributes
|
CDR01BP101BKWR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR01BP101BKWR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 38 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e0 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CDR01BP101BKWR
This table gives cross-reference parts and alternative options found for CDR01BP101BKWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR01BP101BKWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR01BP101BKYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BP101BKWR vs CDR01BP101BKYP |
C0805P101K1GMC7189 | Cap,Ceramic,100pF,100VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,0805 Case | KEMET Corporation | CDR01BP101BKWR vs C0805P101K1GMC7189 |
C0805P101K1GPL7189 | Cap,Ceramic,100pF,100VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,0805 Case | KEMET Corporation | CDR01BP101BKWR vs C0805P101K1GPL7189 |
CDR01BP101BKSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BP101BKWR vs CDR01BP101BKSS |
CDR01BP101BKWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BP101BKWR vs CDR01BP101BKWS |
C0805P101K1GPH7189 | Cap,Ceramic,100pF,100VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,0805 Case | KEMET Corporation | CDR01BP101BKWR vs C0805P101K1GPH7189 |
CDR01BP101BKYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BP101BKWR vs CDR01BP101BKYR |
CDR01BP101BKUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BP101BKWR vs CDR01BP101BKUP |
CDR01BP101BKZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BP101BKWR vs CDR01BP101BKZS |
C0805P101K1GRC7246 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BP101BKWR vs C0805P101K1GRC7246 |