Part Details for CDR01BP101AMUM by Kyocera AVX Components
Overview of CDR01BP101AMUM by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR01BP101AMUM
CDR01BP101AMUM CAD Models
CDR01BP101AMUM Part Data Attributes
|
CDR01BP101AMUM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR01BP101AMUM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel;-/+15% TC, 0.0001uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Packaging | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.3 mm |
Alternate Parts for CDR01BP101AMUM
This table gives cross-reference parts and alternative options found for CDR01BP101AMUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR01BP101AMUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR01BP101AMNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel;-/+15% TC, 0.0001uF, 0805, | Kyocera AVX Components | CDR01BP101AMUM vs CDR01BP101AMNP |
CDR01BP101AMUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel;-/+15% TC, 0.0001uF, 0805, | Kyocera AVX Components | CDR01BP101AMUM vs CDR01BP101AMUP |
CDR01BP101AMMR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel;-/+15% TC, 0.0001uF, 0805, | Kyocera AVX Components | CDR01BP101AMUM vs CDR01BP101AMMR |
CDR01BP101AMNM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel;-/+15% TC, 0.0001uF, 0805, | Kyocera AVX Components | CDR01BP101AMUM vs CDR01BP101AMNM |
CDR01BP101AMMP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel;-/+15% TC, 0.0001uF, 0805, | Kyocera AVX Components | CDR01BP101AMUM vs CDR01BP101AMMP |
CDR01BP101AMSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel;-/+15% TC, 0.0001uF, 0805, | Kyocera AVX Components | CDR01BP101AMUM vs CDR01BP101AMSM |
CDR01BP101AMSS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel;-/+15% TC, 0.0001uF, 0805, | Kyocera AVX Components | CDR01BP101AMUM vs CDR01BP101AMSS |
CDR01BP101AMNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel;-/+15% TC, 0.0001uF, 0805, | Kyocera AVX Components | CDR01BP101AMUM vs CDR01BP101AMNS |
CDR01BP101AMSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel;-/+15% TC, 0.0001uF, 0805, | Kyocera AVX Components | CDR01BP101AMUM vs CDR01BP101AMSP |
CDR01BP101AMWP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel;-/+15% TC, 0.0001uF, 0805, | Kyocera AVX Components | CDR01BP101AMUM vs CDR01BP101AMWP |