Datasheets
CDR01BP100BKWSAR by:

CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Part Details for CDR01BP100BKWSAR by Vishay Vitramon

Overview of CDR01BP100BKWSAR by Vishay Vitramon

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense Electronic Manufacturing

Part Details for CDR01BP100BKWSAR

CDR01BP100BKWSAR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDR01BP100BKWSAR Part Data Attributes

CDR01BP100BKWSAR Vishay Vitramon
Buy Now Datasheet
Compare Parts:
CDR01BP100BKWSAR Vishay Vitramon CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.4 mm
JESD-609 Code e0
Length 2.03 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 11.25/13 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-55681/1
Size Code 0805
Surface Mount YES
Temperature Characteristics Code BP
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.27 mm

Alternate Parts for CDR01BP100BKWSAR

This table gives cross-reference parts and alternative options found for CDR01BP100BKWSAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR01BP100BKWSAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CDR01BP100BKUM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR01BP100BKWSAR vs CDR01BP100BKUM
M123A10BPC100KS Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP KEMET Corporation CDR01BP100BKWSAR vs M123A10BPC100KS
CDR01BP100BKUSAJ CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00001 uF, SURFACE MOUNT, 0805, CHIP Vishay Vitramon CDR01BP100BKWSAR vs CDR01BP100BKUSAJ
CDR01BP100BKZM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, Kyocera AVX Components CDR01BP100BKWSAR vs CDR01BP100BKZM
CDR01BP100BKZP Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 0805, Presidio Components Inc CDR01BP100BKWSAR vs CDR01BP100BKZP
CDR01BP100BKTP Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, Kyocera AVX Components CDR01BP100BKWSAR vs CDR01BP100BKTP
CDR01BP100BKZRAR CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00001 uF, SURFACE MOUNT, 0805, CHIP Vishay Vitramon CDR01BP100BKWSAR vs CDR01BP100BKZRAR
CDR01BP100BKWR Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 0805, Metuchen Capacitors Inc CDR01BP100BKWSAR vs CDR01BP100BKWR
05001-100BKZLC CAP,CERAMIC,10PF,100VDC,10% -TOL,10% +TOL,BP TC CODE,-30,30PPM TC,0805 CASE Vishay Vitramon CDR01BP100BKWSAR vs 05001-100BKZLC
CDR01BP100BKWRAT CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon CDR01BP100BKWSAR vs CDR01BP100BKWRAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR01BP100BKWSAR by Vishay Vitramon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR01BP100BKWSAR by Vishay Vitramon

Select Manufacturer
Which Manufacturer of CDR01BP100BKWSAR would you like to use for your alert(s)?
  • Please alert me when CDR01BP100BKWSAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR01BP100BKWSAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR01BP100BKWSAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR01BP100BKWSAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR01BP100BKWSAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR01BP100BKWSAR by Vishay Vitramon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: