Part Details for CDPH-2-42-(.075/.075/.400)-GD10 by Central Components Manufacturing
Overview of CDPH-2-42-(.075/.075/.400)-GD10 by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDPH-2-42-(.075/.075/.400)-GD10
CDPH-2-42-(.075/.075/.400)-GD10 CAD Models
CDPH-2-42-(.075/.075/.400)-GD10 Part Data Attributes
|
CDPH-2-42-(.075/.075/.400)-GD10
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
CDPH-2-42-(.075/.075/.400)-GD10
Central Components Manufacturing
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |