-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Serial Real-Time Clock With RAM and Power Sense/Control, SOICW, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDP68HC68T1MZ | Renesas Electronics Corporation | CMOS Serial Real-Time Clock With RAM and Power Sense/Control | |
CDP68HC68T1MZ96 | Renesas Electronics Corporation | CMOS Serial Real-Time Clock With RAM and Power Sense/Control |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDP68HC68T1MZ
|
Avnet Americas | Real Time Clock Serial 32Byte 20-Pin SOIC W - Rail/Tube (Alt: CDP68HC68T1MZ) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 114 Partner Stock |
|
$10.6800 / $12.5600 | Buy Now |
|
Rochester Electronics | CDP68HC68T1 - CMOS Serial Real-Time Clock With RAM and Power Sense/Control ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 114 |
|
$10.6800 / $12.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDP68HC68T1MZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CDP68HC68T1MZ
Renesas Electronics Corporation
CMOS Serial Real-Time Clock With RAM and Power Sense/Control, SOICW, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Package Description | , | |
Pin Count | 20 | |
Manufacturer Package Code | M20.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 4.2 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(SPI), SERIAL, 3-WIRE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Timers | ||
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |