CDP1855E
Description: Multiplier, 3-Bit, CMOS, PDIP28

Overview of CDP1855E by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for CDP1855E by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CDP1855E-ND
DigiKey 8-BIT MULTIPLY/DIVIDE UNIT Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 697
In Stock
  • 13 $24.5400
$24.5400 Buy Now
Rochester Electronics 8-Bit Programmable Multiply/Divide Unit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 697
  • 1 $24.7800
  • 25 $24.2800
  • 100 $23.2900
  • 500 $22.3000
  • 1,000 $21.0600
$21.0600 / $24.7800 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 1 34
  • 1 $16.5000
  • 500 $14.8500
  • 1,000 $14.0200
$14.0200 / $16.5000 Buy Now

CAD Models for CDP1855E by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDP1855E by Harris Semiconductor

CDP1855E
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP-28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Boundary Scan
NO
Clock Frequency-Max
6.4 MHz
External Data Bus Width
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Low Power Mode
NO
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Data Bus Width
8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Max
10.5 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
10 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, MULTIPLIER
Want to compare parts?
  1. CDP1855E
    Harris Semiconductor
    Multiplier, 3-Bit, CMOS, PDIP28
    VS

Related Parts for CDP1855E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDP1855E by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDP1855E by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CDP1855E would you like to use for your alert(s)?
  • Please alert me when CDP1855E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDP1855E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDP1855E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDP1855E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDP1855E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDP1855E by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: