Part Details for CDP1855CEX by Harris Semiconductor
Overview of CDP1855CEX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CDP1855CEX
CDP1855CEX CAD Models
CDP1855CEX Part Data Attributes
|
CDP1855CEX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CDP1855CEX
Harris Semiconductor
Multiplier, 3-Bit, CMOS, PDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 3.2 MHz | |
External Data Bus Width | 3 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Data Bus Width | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER |
Alternate Parts for CDP1855CEX
This table gives cross-reference parts and alternative options found for CDP1855CEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP1855CEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP1855CDX | Multiplier, 3-Bit, CMOS, CDIP28 | Rochester Electronics LLC | CDP1855CEX vs CDP1855CDX |
CDP1855CDX | 8-BIT, DSP-MULTIPLIER, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | Intersil Corporation | CDP1855CEX vs CDP1855CDX |
CDP1855CEX | 8-BIT, DSP-MULTIPLIER, PDIP28, PLASTIC, DIP-28 | Intersil Corporation | CDP1855CEX vs CDP1855CEX |