Part Details for CDP1855CDX by Harris Semiconductor
Overview of CDP1855CDX by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CDP1855CDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CDP1855 - 8-BIT PROGRAMMABLE MULTIPLY/DIVIDE UNIT ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$18.7700 / $22.0800 | Buy Now |
Part Details for CDP1855CDX
CDP1855CDX CAD Models
CDP1855CDX Part Data Attributes
|
CDP1855CDX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CDP1855CDX
Harris Semiconductor
Multiplier, 3-Bit, CMOS, CDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 3.2 MHz | |
External Data Bus Width | 3 | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Data Bus Width | 8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER |
Alternate Parts for CDP1855CDX
This table gives cross-reference parts and alternative options found for CDP1855CDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP1855CDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP1855CDX | Multiplier, 3-Bit, CMOS, CDIP28 | Rochester Electronics LLC | CDP1855CDX vs CDP1855CDX |
CDP1855CDX | 8-BIT, DSP-MULTIPLIER, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | Intersil Corporation | CDP1855CDX vs CDP1855CDX |
CDP1855CEX | 8-BIT, DSP-MULTIPLIER, PDIP28, PLASTIC, DIP-28 | Intersil Corporation | CDP1855CDX vs CDP1855CEX |