Part Details for CDP1854ACCQ by Intersil Corporation
Overview of CDP1854ACCQ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDP1854ACCQ
CDP1854ACCQ CAD Models
CDP1854ACCQ Part Data Attributes
|
CDP1854ACCQ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CDP1854ACCQ
Intersil Corporation
1 CHANNEL(S), 200Kbps, SERIAL COMM CONTROLLER, PQCC44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 1 | |
Boundary Scan | NO | |
Bus Compatibility | 1800 | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.0244140625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for CDP1854ACCQ
This table gives cross-reference parts and alternative options found for CDP1854ACCQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP1854ACCQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP1854ACDX | Serial I/O Controller, 1 Channel(s), 0.0244140625MBps, CMOS, CDIP40, DIP-40 | Rochester Electronics LLC | CDP1854ACCQ vs CDP1854ACDX |
CDP1854ACCQ | Serial I/O Controller, 1 Channel(s), 0.0244140625MBps, CMOS, PQCC44 | Harris Semiconductor | CDP1854ACCQ vs CDP1854ACCQ |
CDP1854ACE | Serial I/O Controller, 1 Channel(s), 0.0244140625MBps, CMOS, PDIP40, DIP-40 | Rochester Electronics LLC | CDP1854ACCQ vs CDP1854ACE |