Part Details for CDP1824EX by Intersil Corporation
Overview of CDP1824EX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDP1824EX
CDP1824EX CAD Models
CDP1824EX Part Data Attributes
|
CDP1824EX
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CDP1824EX
Intersil Corporation
32X8 STANDARD SRAM, 320ns, PDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 320 ns | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 256 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 32 words | |
Number of Words Code | 32 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32X8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2.5 V | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Max (Vsup) | 10.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CDP1824EX
This table gives cross-reference parts and alternative options found for CDP1824EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP1824EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP1824D | Standard SRAM, 32X8, 320ns, CMOS, CDIP18, | Harris Semiconductor | CDP1824EX vs CDP1824D |
CDP1824DX | CDP1824DX | Intersil Corporation | CDP1824EX vs CDP1824DX |
CDP1824DX | Standard SRAM, 32X8, 320ns, CMOS, CDIP18, | Harris Semiconductor | CDP1824EX vs CDP1824DX |
CDP1824E | Standard SRAM, 32X8, 320ns, CMOS, PDIP18, | Harris Semiconductor | CDP1824EX vs CDP1824E |
CDP1824E | SRAM, | Thomson Consumer Electronics | CDP1824EX vs CDP1824E |
CDP1824D3 | 32X8 STANDARD SRAM, 375ns, CDIP18 | Intersil Corporation | CDP1824EX vs CDP1824D3 |