Part Details for CDP1824CD3 by Military Specifications
Overview of CDP1824CD3 by Military Specifications
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDP1824CD3
CDP1824CD3 CAD Models
CDP1824CD3 Part Data Attributes
|
CDP1824CD3
Military Specifications
Buy Now
|
Compare Parts:
CDP1824CD3
Military Specifications
Standard SRAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MILITARY SPECIFICATIONS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | STANDARD SRAM | |
Qualification Status | Not Qualified |
Alternate Parts for CDP1824CD3
This table gives cross-reference parts and alternative options found for CDP1824CD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP1824CD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP1824CD3 | 32X8 STANDARD SRAM, 825ns, CDIP18 | Intersil Corporation | CDP1824CD3 vs CDP1824CD3 |
CDP1824CD3 | Standard SRAM, 32X8, 825ns, CMOS, CDIP18 | Harris Semiconductor | CDP1824CD3 vs CDP1824CD3 |