CDP1206332R0.5%100PPM/KNS
Microtech GmbH Electronic
Description: Fixed Resistor, Metal Glaze/thick Film, 0.4W, 332ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206,

Overview of CDP1206332R0.5%100PPM/KNS by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for CDP1206332R0.5%100PPM/KNS by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDP1206332R0.5%100PPM/KNS by Microtech GmbH Electronic

CDP1206332R0.5%100PPM/KNS
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.125 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.4 W
Resistance
332 Ω
Resistor Type
FIXED RESISTOR
Series
CDP
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. CDP1206332R0.5%100PPM/KNS
    Microtech GmbH Electronic
    Fixed Resistor, Metal Glaze/thick Film, 0.4W, 332ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206,
    VS

Alternate Parts for CDP1206332R0.5%100PPM/KNS

This table gives cross-reference parts and alternative options found for CDP1206332R0.5%100PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP1206332R0.5%100PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDP1206332R0.5%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.4W, 332ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, Microtech GmbH Electronic CDP1206332R0.5%100PPM/KNS vs CDP1206332R0.5%100PPM/KNP20
CDP1206332R0.5%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.4W, 332ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, Microtech GmbH Electronic CDP1206332R0.5%100PPM/KNS vs CDP1206332R0.5%100PPM/KNP5
CDP1206332R0.5%100PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.4W, 332ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, Microtech GmbH Electronic CDP1206332R0.5%100PPM/KNS vs CDP1206332R0.5%100PPM/KKP20
CDP1206332R0.5%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.4W, 332ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, Microtech GmbH Electronic CDP1206332R0.5%100PPM/KNS vs CDP1206332R0.5%100PPM/KKS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDP1206332R0.5%100PPM/KNS by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDP1206332R0.5%100PPM/KNS by Microtech GmbH Electronic

  • Please alert me when CDP1206332R0.5%100PPM/KNS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDP1206332R0.5%100PPM/KNS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDP1206332R0.5%100PPM/KNS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDP1206332R0.5%100PPM/KNS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDP1206332R0.5%100PPM/KNS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDP1206332R0.5%100PPM/KNS by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: