Datasheets
CDP1206193R0.5%100PPM/KKP10 by: Microtech GmbH Electronic

Fixed Resistor, Metal Glaze/thick Film, 0.4W, 193ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206,

Part Details for CDP1206193R0.5%100PPM/KKP10 by Microtech GmbH Electronic

Overview of CDP1206193R0.5%100PPM/KKP10 by Microtech GmbH Electronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
REF2925AIDBZTG4 Texas Instruments 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125
REF2912AIDBZR Texas Instruments 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125
REF2925AIDBZT Texas Instruments 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125

Part Details for CDP1206193R0.5%100PPM/KKP10

CDP1206193R0.5%100PPM/KKP10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDP1206193R0.5%100PPM/KKP10 Part Data Attributes

CDP1206193R0.5%100PPM/KKP10 Microtech GmbH Electronic
Buy Now Datasheet
Compare Parts:
CDP1206193R0.5%100PPM/KKP10 Microtech GmbH Electronic Fixed Resistor, Metal Glaze/thick Film, 0.4W, 193ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 3.125 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.4 W
Resistance 193 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for CDP1206193R0.5%100PPM/KKP10

This table gives cross-reference parts and alternative options found for CDP1206193R0.5%100PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP1206193R0.5%100PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CDP1206193R0.5%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.4W, 193ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, Microtech GmbH Electronic CDP1206193R0.5%100PPM/KKP10 vs CDP1206193R0.5%100PPM/KKS
CDP1206193R0.5%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.4W, 193ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, Microtech GmbH Electronic CDP1206193R0.5%100PPM/KKP10 vs CDP1206193R0.5%100PPM/KNP20
CDP1206193R0.5%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.4W, 193ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, Microtech GmbH Electronic CDP1206193R0.5%100PPM/KKP10 vs CDP1206193R0.5%100PPM/KKP5
CDP1206193R0.5%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.4W, 193ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, Microtech GmbH Electronic CDP1206193R0.5%100PPM/KKP10 vs CDP1206193R0.5%100PPM/KNP10
CDP1206193R0.5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.4W, 193ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, Microtech GmbH Electronic CDP1206193R0.5%100PPM/KKP10 vs CDP1206193R0.5%100PPM/KNS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDP1206193R0.5%100PPM/KKP10 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDP1206193R0.5%100PPM/KKP... by Microtech GmbH Electronic

  • Please alert me when CDP1206193R0.5%100PPM/KKP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDP1206193R0.5%100PPM/KKP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDP1206193R0.5%100PPM/KKP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDP1206193R0.5%100PPM/KKP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDP1206193R0.5%100PPM/KKP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDP1206193R0.5%100PPM/KKP10 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: