Part Details for CDP08058K160.5%100PPM/KKS by Microtech GmbH Electronic
Overview of CDP08058K160.5%100PPM/KKS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDP08058K160.5%100PPM/KKS
CDP08058K160.5%100PPM/KKS CAD Models
CDP08058K160.5%100PPM/KKS Part Data Attributes
|
CDP08058K160.5%100PPM/KKS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDP08058K160.5%100PPM/KKS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 8160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CDP08058K160.5%100PPM/KKS
This table gives cross-reference parts and alternative options found for CDP08058K160.5%100PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP08058K160.5%100PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP08058K160.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CDP08058K160.5%100PPM/KKS vs CDP08058K160.5%100PPM/KNP5 |
CDP08058K160.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CDP08058K160.5%100PPM/KKS vs CDP08058K160.5%100PPM/KNS |
CHP0805100PPM8.16K0.5%N0131E2 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8160ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CDP08058K160.5%100PPM/KKS vs CHP0805100PPM8.16K0.5%N0131E2 |
CDP08058K160.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CDP08058K160.5%100PPM/KKS vs CDP08058K160.5%100PPM/KNP20 |
CDP08058K160.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CDP08058K160.5%100PPM/KKS vs CDP08058K160.5%100PPM/KKP10 |
CDP08058K160.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CDP08058K160.5%100PPM/KKS vs CDP08058K160.5%100PPM/KKP5 |
HCHP0705100PPM8.16K0.5%FTR0131 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8160ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CDP08058K160.5%100PPM/KKS vs HCHP0705100PPM8.16K0.5%FTR0131 |