Part Details for CDP08052M941%100PPM/KKS by Microtech GmbH Electronic
Overview of CDP08052M941%100PPM/KKS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for CDP08052M941%100PPM/KKS
CDP08052M941%100PPM/KKS CAD Models
CDP08052M941%100PPM/KKS Part Data Attributes
|
CDP08052M941%100PPM/KKS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDP08052M941%100PPM/KKS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2940000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 2.15 mm | |
Package Style | SMT | |
Package Width | 1.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 2940000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CDP08052M941%100PPM/KKS
This table gives cross-reference parts and alternative options found for CDP08052M941%100PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP08052M941%100PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP0805K2944FF151 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2940000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CDP08052M941%100PPM/KKS vs HCHP0805K2944FF151 |
CDP08052M941%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2940000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CDP08052M941%100PPM/KKS vs CDP08052M941%100PPM/KNP20 |
CDP08052M941%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2940000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CDP08052M941%100PPM/KKS vs CDP08052M941%100PPM/KKP10 |
HCHP0705100PPM2.94M1%BTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2940000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CDP08052M941%100PPM/KKS vs HCHP0705100PPM2.94M1%BTR |
HCHP0705K2944FNT131 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2940000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CDP08052M941%100PPM/KKS vs HCHP0705K2944FNT131 |
CDP08052M941%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2940000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CDP08052M941%100PPM/KKS vs CDP08052M941%100PPM/KNP5 |
CDP08052M941%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2940000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CDP08052M941%100PPM/KKS vs CDP08052M941%100PPM/KKP20 |
CHP0705K2944FGT131 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2940000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CDP08052M941%100PPM/KKS vs CHP0705K2944FGT131 |
CDP08052M941%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2940000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CDP08052M941%100PPM/KKS vs CDP08052M941%100PPM/KKP5 |
HCHP0805K2944FNPT131 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2940000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CDP08052M941%100PPM/KKS vs HCHP0805K2944FNPT131 |