Part Details for CDP0603845R0.5%50PPM/KKP5 by Microtech GmbH Electronic
Overview of CDP0603845R0.5%50PPM/KKP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDP0603845R0.5%50PPM/KKP5
CDP0603845R0.5%50PPM/KKP5 CAD Models
CDP0603845R0.5%50PPM/KKP5 Part Data Attributes
|
CDP0603845R0.5%50PPM/KKP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDP0603845R0.5%50PPM/KKP5
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 845ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 845 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CDP0603845R0.5%50PPM/KKP5
This table gives cross-reference parts and alternative options found for CDP0603845R0.5%50PPM/KKP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP0603845R0.5%50PPM/KKP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03DE6--845R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CDP0603845R0.5%50PPM/KKP5 vs CR-03DE6--845R |
CDP0603845R0.5%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 845ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CDP0603845R0.5%50PPM/KKP5 vs CDP0603845R0.5%50PPM/KNP10 |
RK73G1JLTDD8450D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDP0603845R0.5%50PPM/KKP5 vs RK73G1JLTDD8450D |
RK73G1JLBK8450D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | CDP0603845R0.5%50PPM/KKP5 vs RK73G1JLBK8450D |
RK73G1JLTD8450D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDP0603845R0.5%50PPM/KKP5 vs RK73G1JLTD8450D |
CDF0603845R0.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CDP0603845R0.5%50PPM/KKP5 vs CDF0603845R0.5%50PPM/KKP20 |
RK73G1JRTTED8450D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDP0603845R0.5%50PPM/KKP5 vs RK73G1JRTTED8450D |
CDF0603845R0.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CDP0603845R0.5%50PPM/KKP5 vs CDF0603845R0.5%50PPM/KKS |
CDP0603845R0.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 845ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CDP0603845R0.5%50PPM/KKP5 vs CDP0603845R0.5%50PPM/KKS |
ADF0603845R0.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | CDP0603845R0.5%50PPM/KKP5 vs ADF0603845R0.5%50PPM/KKP20 |