Part Details for CDP0603750R0.5%50PPM/KKP10 by Microtech GmbH Electronic
Overview of CDP0603750R0.5%50PPM/KKP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDP0603750R0.5%50PPM/KKP10
CDP0603750R0.5%50PPM/KKP10 CAD Models
CDP0603750R0.5%50PPM/KKP10 Part Data Attributes
|
CDP0603750R0.5%50PPM/KKP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDP0603750R0.5%50PPM/KKP10
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CDP0603750R0.5%50PPM/KKP10
This table gives cross-reference parts and alternative options found for CDP0603750R0.5%50PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP0603750R0.5%50PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1JTTP7500D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CDP0603750R0.5%50PPM/KKP10 vs RK73G1JTTP7500D |
CDF0603750R0.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CDP0603750R0.5%50PPM/KKP10 vs CDF0603750R0.5%50PPM/KKP20 |
CPG0603D750R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | TE Connectivity | CDP0603750R0.5%50PPM/KKP10 vs CPG0603D750R |
CDP0603750R0.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CDP0603750R0.5%50PPM/KKP10 vs CDP0603750R0.5%50PPM/KKP5 |
ADF0603750R0.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | CDP0603750R0.5%50PPM/KKP10 vs ADF0603750R0.5%50PPM/KKP5 |
CRCW0603750RDHEAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CDP0603750R0.5%50PPM/KKP10 vs CRCW0603750RDHEAP |
RK73G1JTTDB7500D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | CDP0603750R0.5%50PPM/KKP10 vs RK73G1JTTDB7500D |
CR-03DE6--750R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CDP0603750R0.5%50PPM/KKP10 vs CR-03DE6--750R |
CDF0603750R0.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CDP0603750R0.5%50PPM/KKP10 vs CDF0603750R0.5%50PPM/KKS |
CR-03DEA--750R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CDP0603750R0.5%50PPM/KKP10 vs CR-03DEA--750R |