Part Details for CDP060368R10.5%100PPM/KNP10 by Microtech GmbH Electronic
Overview of CDP060368R10.5%100PPM/KNP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for CDP060368R10.5%100PPM/KNP10
CDP060368R10.5%100PPM/KNP10 CAD Models
CDP060368R10.5%100PPM/KNP10 Part Data Attributes
|
CDP060368R10.5%100PPM/KNP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDP060368R10.5%100PPM/KNP10
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68.1ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 68.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CDP | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CDP060368R10.5%100PPM/KNP10
This table gives cross-reference parts and alternative options found for CDP060368R10.5%100PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP060368R10.5%100PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF060368R10.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68.1ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDP060368R10.5%100PPM/KNP10 vs CDF060368R10.5%100PPM/KNP10 |
RGC0603DTD68R1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68.1ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CDP060368R10.5%100PPM/KNP10 vs RGC0603DTD68R1 |
RTT0368R1DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68.1ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CDP060368R10.5%100PPM/KNP10 vs RTT0368R1DTP |
CDF060368R10.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68.1ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDP060368R10.5%100PPM/KNP10 vs CDF060368R10.5%100PPM/KNP5 |
ERJU03D68R1V | Fixed Resistor, | Panasonic Electronic Components | CDP060368R10.5%100PPM/KNP10 vs ERJU03D68R1V |
RTT0368R1DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68.1ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CDP060368R10.5%100PPM/KNP10 vs RTT0368R1DP4 |
RK73H1JLTDD68R1D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68.1ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDP060368R10.5%100PPM/KNP10 vs RK73H1JLTDD68R1D |
AC0603DR-1368R1L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68.1ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CDP060368R10.5%100PPM/KNP10 vs AC0603DR-1368R1L |
CR0603T100X68.1R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68.1ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | CDP060368R10.5%100PPM/KNP10 vs CR0603T100X68.1R+-0.5% |
ADF060368R10.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68.1ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CDP060368R10.5%100PPM/KNP10 vs ADF060368R10.5%100PPM/KKP5 |