Part Details for CDP0603604K0.5%100PPM/KKS by Microtech GmbH Electronic
Overview of CDP0603604K0.5%100PPM/KKS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDP0603604K0.5%100PPM/KKS
CDP0603604K0.5%100PPM/KKS CAD Models
CDP0603604K0.5%100PPM/KKS Part Data Attributes
|
CDP0603604K0.5%100PPM/KKS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDP0603604K0.5%100PPM/KKS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 604000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CDP0603604K0.5%100PPM/KKS
This table gives cross-reference parts and alternative options found for CDP0603604K0.5%100PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP0603604K0.5%100PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP0603604K0.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDP0603604K0.5%100PPM/KKS vs CDP0603604K0.5%100PPM/KKP5 |
CDF0603604K0.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDP0603604K0.5%100PPM/KKS vs CDF0603604K0.5%100PPM/KKP5 |
RK73H1JTBK6043D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDP0603604K0.5%100PPM/KKS vs RK73H1JTBK6043D |
CDP0603604K0.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDP0603604K0.5%100PPM/KKS vs CDP0603604K0.5%100PPM/KNP20 |
RK73H1JRTBK6043D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CDP0603604K0.5%100PPM/KKS vs RK73H1JRTBK6043D |
CR-03DLF--604K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CDP0603604K0.5%100PPM/KKS vs CR-03DLF--604K |
AC0603DR-10604KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CDP0603604K0.5%100PPM/KKS vs AC0603DR-10604KL |
CR16-6043-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | CDP0603604K0.5%100PPM/KKS vs CR16-6043-DL |
CR0603-16W-6043DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 604000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CDP0603604K0.5%100PPM/KKS vs CR0603-16W-6043DT-13 |
RMC16K6043DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CDP0603604K0.5%100PPM/KKS vs RMC16K6043DTP |