Part Details for CDP0603549R0.5%100PPM/KNS by Microtech GmbH Electronic
Overview of CDP0603549R0.5%100PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDP0603549R0.5%100PPM/KNS
CDP0603549R0.5%100PPM/KNS CAD Models
CDP0603549R0.5%100PPM/KNS Part Data Attributes
|
CDP0603549R0.5%100PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDP0603549R0.5%100PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 549ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 549 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CDP | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CDP0603549R0.5%100PPM/KNS
This table gives cross-reference parts and alternative options found for CDP0603549R0.5%100PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP0603549R0.5%100PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF0603549R0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDP0603549R0.5%100PPM/KNS vs CDF0603549R0.5%100PPM/KKP10 |
RC0603DR-13549RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CDP0603549R0.5%100PPM/KNS vs RC0603DR-13549RP |
CR0603TT100X549R+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | CDP0603549R0.5%100PPM/KNS vs CR0603TT100X549R+/-0.5% |
RK73H1JLTDD5490D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 549ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDP0603549R0.5%100PPM/KNS vs RK73H1JLTDD5490D |
ADF0603549R0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CDP0603549R0.5%100PPM/KNS vs ADF0603549R0.5%100PPM/KKP10 |
RMF06DT5490 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CDP0603549R0.5%100PPM/KNS vs RMF06DT5490 |
RK73H1JGTD5490D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 549ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDP0603549R0.5%100PPM/KNS vs RK73H1JGTD5490D |
RK73H1JTTP5490D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 549ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDP0603549R0.5%100PPM/KNS vs RK73H1JTTP5490D |
RGC0603DTD549R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CDP0603549R0.5%100PPM/KNS vs RGC0603DTD549R |
CR-03DLF--549R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CDP0603549R0.5%100PPM/KNS vs CR-03DLF--549R |