Part Details for CDP0603523K0.5%100PPM/KNP5 by Microtech GmbH Electronic
Overview of CDP0603523K0.5%100PPM/KNP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDP0603523K0.5%100PPM/KNP5
CDP0603523K0.5%100PPM/KNP5 CAD Models
CDP0603523K0.5%100PPM/KNP5 Part Data Attributes
|
CDP0603523K0.5%100PPM/KNP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDP0603523K0.5%100PPM/KNP5
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 523000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CDP | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CDP0603523K0.5%100PPM/KNP5
This table gives cross-reference parts and alternative options found for CDP0603523K0.5%100PPM/KNP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP0603523K0.5%100PPM/KNP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603DR-10523KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CDP0603523K0.5%100PPM/KNP5 vs AC0603DR-10523KL |
RC0603DR-07523KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CDP0603523K0.5%100PPM/KNP5 vs RC0603DR-07523KL |
RK73H1JLTDD5233D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDP0603523K0.5%100PPM/KNP5 vs RK73H1JLTDD5233D |
CR-03DLD--523K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CDP0603523K0.5%100PPM/KNP5 vs CR-03DLD--523K |
CRCW06035233D100RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 523000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CDP0603523K0.5%100PPM/KNP5 vs CRCW06035233D100RT1 |
CDP0603523K0.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDP0603523K0.5%100PPM/KNP5 vs CDP0603523K0.5%100PPM/KKP5 |
RK73H1JTTD5233D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDP0603523K0.5%100PPM/KNP5 vs RK73H1JTTD5233D |
RK73H1JRTTDD5233D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDP0603523K0.5%100PPM/KNP5 vs RK73H1JRTTDD5233D |
CDF0603523K0.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDP0603523K0.5%100PPM/KNP5 vs CDF0603523K0.5%100PPM/KNP5 |
RTT035233DBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CDP0603523K0.5%100PPM/KNP5 vs RTT035233DBA |