Part Details for CDP0603511K0.5%100PPM/KKP20 by Microtech GmbH Electronic
Overview of CDP0603511K0.5%100PPM/KKP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDP0603511K0.5%100PPM/KKP20
CDP0603511K0.5%100PPM/KKP20 CAD Models
CDP0603511K0.5%100PPM/KKP20 Part Data Attributes
|
CDP0603511K0.5%100PPM/KKP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDP0603511K0.5%100PPM/KKP20
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 511000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CDP0603511K0.5%100PPM/KKP20
This table gives cross-reference parts and alternative options found for CDP0603511K0.5%100PPM/KKP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP0603511K0.5%100PPM/KKP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTTD5113D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CDP0603511K0.5%100PPM/KKP20 vs RK73H1JRTTD5113D |
SF06H5113DBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CDP0603511K0.5%100PPM/KKP20 vs SF06H5113DBL |
ERJS03D5113V | Fixed Resistor, | Panasonic Electronic Components | CDP0603511K0.5%100PPM/KKP20 vs ERJS03D5113V |
RK73H1JTTDD5113D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDP0603511K0.5%100PPM/KKP20 vs RK73H1JTTDD5113D |
CR165113D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CDP0603511K0.5%100PPM/KKP20 vs CR165113D |
RM06D5113CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CDP0603511K0.5%100PPM/KKP20 vs RM06D5113CTDK-X |
RMC16K5113DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CDP0603511K0.5%100PPM/KKP20 vs RMC16K5113DB |
RK73H1JTTD5113D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDP0603511K0.5%100PPM/KKP20 vs RK73H1JTTD5113D |
RC0603DR-07511KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CDP0603511K0.5%100PPM/KKP20 vs RC0603DR-07511KL |
RCG0603100511K0.5%EB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CDP0603511K0.5%100PPM/KKP20 vs RCG0603100511K0.5%EB |