Datasheets
CDP06034K020.5%100PPM/KKP20 by: Microtech GmbH Electronic

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4020ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,

Part Details for CDP06034K020.5%100PPM/KKP20 by Microtech GmbH Electronic

Overview of CDP06034K020.5%100PPM/KKP20 by Microtech GmbH Electronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for CDP06034K020.5%100PPM/KKP20

CDP06034K020.5%100PPM/KKP20 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDP06034K020.5%100PPM/KKP20 Part Data Attributes

CDP06034K020.5%100PPM/KKP20 Microtech GmbH Electronic
Buy Now Datasheet
Compare Parts:
CDP06034K020.5%100PPM/KKP20 Microtech GmbH Electronic Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4020ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.85 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 4020 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5%
Working Voltage 75 V

Alternate Parts for CDP06034K020.5%100PPM/KKP20

This table gives cross-reference parts and alternative options found for CDP06034K020.5%100PPM/KKP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP06034K020.5%100PPM/KKP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AC0603DR-074K02L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4020ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CDP06034K020.5%100PPM/KKP20 vs AC0603DR-074K02L
RM06D4021CT-X Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4020ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics CDP06034K020.5%100PPM/KKP20 vs RM06D4021CT-X
CDP06034K020.5%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4020ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CDP06034K020.5%100PPM/KKP20 vs CDP06034K020.5%100PPM/KKP5
CR0603-10W-4021DT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4020ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT VENKEL LTD CDP06034K020.5%100PPM/KKP20 vs CR0603-10W-4021DT
CDF06034K020.5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4020ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CDP06034K020.5%100PPM/KKP20 vs CDF06034K020.5%100PPM/KNS
CR16-4021-DL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4020ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, ASJ Holdings Limited CDP06034K020.5%100PPM/KKP20 vs CR16-4021-DL
SF06H4021DQL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4020ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CDP06034K020.5%100PPM/KKP20 vs SF06H4021DQL
CDP06034K020.5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4020ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CDP06034K020.5%100PPM/KKP20 vs CDP06034K020.5%100PPM/KNS
NRC-AS06D4021TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4020ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, NIC Components Corp CDP06034K020.5%100PPM/KKP20 vs NRC-AS06D4021TRQYF
CR0603-10W-4021DPT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4020ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD CDP06034K020.5%100PPM/KKP20 vs CR0603-10W-4021DPT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDP06034K020.5%100PPM/KKP20 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDP06034K020.5%100PPM/KKP... by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of CDP06034K020.5%100PPM/KKP... would you like to use for your alert(s)?
  • Please alert me when CDP06034K020.5%100PPM/KKP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDP06034K020.5%100PPM/KKP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDP06034K020.5%100PPM/KKP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDP06034K020.5%100PPM/KKP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDP06034K020.5%100PPM/KKP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDP06034K020.5%100PPM/KKP20 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: