Part Details for CDP060342K20.5%100PPM/KNP5 by Microtech GmbH Electronic
Overview of CDP060342K20.5%100PPM/KNP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDP060342K20.5%100PPM/KNP5
CDP060342K20.5%100PPM/KNP5 CAD Models
CDP060342K20.5%100PPM/KNP5 Part Data Attributes
|
CDP060342K20.5%100PPM/KNP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDP060342K20.5%100PPM/KNP5
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 42200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CDP | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CDP060342K20.5%100PPM/KNP5
This table gives cross-reference parts and alternative options found for CDP060342K20.5%100PPM/KNP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP060342K20.5%100PPM/KNP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF060342K20.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDP060342K20.5%100PPM/KNP5 vs CDF060342K20.5%100PPM/KNS |
CR16-4222-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42200ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | CDP060342K20.5%100PPM/KNP5 vs CR16-4222-DL |
ADF060342K20.5%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42200ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CDP060342K20.5%100PPM/KNP5 vs ADF060342K20.5%100PPM/KKP |
CDP060342K20.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDP060342K20.5%100PPM/KNP5 vs CDP060342K20.5%100PPM/KKP10 |
RK73H1JRTTDD4222D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDP060342K20.5%100PPM/KNP5 vs RK73H1JRTTDD4222D |
NRC-AS06D4222TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | CDP060342K20.5%100PPM/KNP5 vs NRC-AS06D4222TRQYF |
ERJU03D4222V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CDP060342K20.5%100PPM/KNP5 vs ERJU03D4222V |
SF06H4222DBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CDP060342K20.5%100PPM/KNP5 vs SF06H4222DBL |
RK73H1JTTP4222D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDP060342K20.5%100PPM/KNP5 vs RK73H1JTTP4222D |
RTT034222DBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42200ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CDP060342K20.5%100PPM/KNP5 vs RTT034222DBA |