Part Details for CDP060334R81%100PPM/KNS by Microtech GmbH Electronic
Overview of CDP060334R81%100PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDP060334R81%100PPM/KNS
CDP060334R81%100PPM/KNS CAD Models
CDP060334R81%100PPM/KNS Part Data Attributes
|
CDP060334R81%100PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDP060334R81%100PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 34.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CDP | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CDP060334R81%100PPM/KNS
This table gives cross-reference parts and alternative options found for CDP060334R81%100PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP060334R81%100PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-34R8-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | CDP060334R81%100PPM/KNS vs CR16-34R8-FL |
RMF06FT34R8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34.8ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CDP060334R81%100PPM/KNS vs RMF06FT34R8 |
RTT0334R8FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34.8ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CDP060334R81%100PPM/KNS vs RTT0334R8FTP |
232270483489 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CDP060334R81%100PPM/KNS vs 232270483489 |
AF0603FR-0734R8L | Fixed Resistor, 0.1W, 34.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CDP060334R81%100PPM/KNS vs AF0603FR-0734R8L |
BCTS000603-34R8FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CDP060334R81%100PPM/KNS vs BCTS000603-34R8FTP |
MR06X34R8FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CDP060334R81%100PPM/KNS vs MR06X34R8FTL |
CDF060334R81%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDP060334R81%100PPM/KNS vs CDF060334R81%100PPM/KNS |
0603WAF348JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CDP060334R81%100PPM/KNS vs 0603WAF348JT5E |
RC0603FR-1334R8P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34.8ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CDP060334R81%100PPM/KNS vs RC0603FR-1334R8P |