CDP060327R40.5%100PPM/KKS
Microtech GmbH Electronic
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,

Overview of CDP060327R40.5%100PPM/KKS by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for CDP060327R40.5%100PPM/KKS by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDP060327R40.5%100PPM/KKS by Microtech GmbH Electronic

CDP060327R40.5%100PPM/KKS
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.125 W
Resistance
27.4 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. CDP060327R40.5%100PPM/KKS
    Microtech GmbH Electronic
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,
    VS

Alternate Parts for CDP060327R40.5%100PPM/KKS

This table gives cross-reference parts and alternative options found for CDP060327R40.5%100PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP060327R40.5%100PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RM06D27R4CT-X Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics CDP060327R40.5%100PPM/KKS vs RM06D27R4CT-X
NRC-AS06D27R4TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, NIC Components Corp CDP060327R40.5%100PPM/KKS vs NRC-AS06D27R4TRQYF
CR0603-10W-27R4DPT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD CDP060327R40.5%100PPM/KKS vs CR0603-10W-27R4DPT
RMCS0603DT27R4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CDP060327R40.5%100PPM/KKS vs RMCS0603DT27R4
CDP060327R40.5%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CDP060327R40.5%100PPM/KKS vs CDP060327R40.5%100PPM/KKP5
RC0603DR-0727R4L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CDP060327R40.5%100PPM/KKS vs RC0603DR-0727R4L
RK73H1JTTP27R4D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CDP060327R40.5%100PPM/KKS vs RK73H1JTTP27R4D
SF06H27R4DTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CDP060327R40.5%100PPM/KKS vs SF06H27R4DTL
ADF060327R40.5%100PPM/KKP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Microtech GmbH Electronic CDP060327R40.5%100PPM/KKS vs ADF060327R40.5%100PPM/KKP
CR-03DLD--27R4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CDP060327R40.5%100PPM/KKS vs CR-03DLD--27R4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDP060327R40.5%100PPM/KKS by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDP060327R40.5%100PPM/KKS by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of CDP060327R40.5%100PPM/KKS would you like to use for your alert(s)?
  • Please alert me when CDP060327R40.5%100PPM/KKS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDP060327R40.5%100PPM/KKS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDP060327R40.5%100PPM/KKS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDP060327R40.5%100PPM/KKS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDP060327R40.5%100PPM/KKS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDP060327R40.5%100PPM/KKS by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: