CDP060316R90.5%100PPM/KKP20
Microtech GmbH Electronic
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.9ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,

Overview of CDP060316R90.5%100PPM/KKP20 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for CDP060316R90.5%100PPM/KKP20 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDP060316R90.5%100PPM/KKP20 by Microtech GmbH Electronic

CDP060316R90.5%100PPM/KKP20
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
16.9 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. CDP060316R90.5%100PPM/KKP20
    Microtech GmbH Electronic
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.9ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,
    VS

Alternate Parts for CDP060316R90.5%100PPM/KKP20

This table gives cross-reference parts and alternative options found for CDP060316R90.5%100PPM/KKP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP060316R90.5%100PPM/KKP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADF060316R90.5%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.9ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Microtech GmbH Electronic CDP060316R90.5%100PPM/KKP20 vs ADF060316R90.5%100PPM/KKP5
CR-03DL6--16R9 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.9ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CDP060316R90.5%100PPM/KKP20 vs CR-03DL6--16R9
RC0603DR-0716R9L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.9ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CDP060316R90.5%100PPM/KKP20 vs RC0603DR-0716R9L
ERJ3RED16R9V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components CDP060316R90.5%100PPM/KKP20 vs ERJ3RED16R9V
RMC16K16R9DTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc CDP060316R90.5%100PPM/KKP20 vs RMC16K16R9DTP
RCG060310016R90.5%EC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.9ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies CDP060316R90.5%100PPM/KKP20 vs RCG060310016R90.5%EC
SF06H16R9DBL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.9ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CDP060316R90.5%100PPM/KKP20 vs SF06H16R9DBL
RTT0316R9DP4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.9ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, Ralec CDP060316R90.5%100PPM/KKP20 vs RTT0316R9DP4
CDP060316R90.5%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.9ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CDP060316R90.5%100PPM/KKP20 vs CDP060316R90.5%100PPM/KKP10
SR0603DR-1316R9L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.9ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CDP060316R90.5%100PPM/KKP20 vs SR0603DR-1316R9L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDP060316R90.5%100PPM/KKP20 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDP060316R90.5%100PPM/KKP... by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of CDP060316R90.5%100PPM/KKP... would you like to use for your alert(s)?
  • Please alert me when CDP060316R90.5%100PPM/KKP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDP060316R90.5%100PPM/KKP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDP060316R90.5%100PPM/KKP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDP060316R90.5%100PPM/KKP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDP060316R90.5%100PPM/KKP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDP060316R90.5%100PPM/KKP20 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: