Part Details for CDP0603102K1%100PPM/KNP20 by Microtech GmbH Electronic
Overview of CDP0603102K1%100PPM/KNP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDP0603102K1%100PPM/KNP20
CDP0603102K1%100PPM/KNP20 CAD Models
CDP0603102K1%100PPM/KNP20 Part Data Attributes
|
CDP0603102K1%100PPM/KNP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDP0603102K1%100PPM/KNP20
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CDP | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CDP0603102K1%100PPM/KNP20
This table gives cross-reference parts and alternative options found for CDP0603102K1%100PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP0603102K1%100PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTBK1023F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CDP0603102K1%100PPM/KNP20 vs RK73H1JRTBK1023F |
AF0603FR-13102KL | Fixed Resistor, 0.1W, 102000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CDP0603102K1%100PPM/KNP20 vs AF0603FR-13102KL |
CR0603-16W-1023FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 102000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CDP0603102K1%100PPM/KNP20 vs CR0603-16W-1023FPT-13 |
AF0603FR-07102KL | Fixed Resistor, 0.1W, 102000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CDP0603102K1%100PPM/KNP20 vs AF0603FR-07102KL |
RMF06FT1023 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CDP0603102K1%100PPM/KNP20 vs RMF06FT1023 |
CRGCQ0603F102K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | CDP0603102K1%100PPM/KNP20 vs CRGCQ0603F102K |
RC0603FR-13102KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CDP0603102K1%100PPM/KNP20 vs RC0603FR-13102KP |
CDP0603102K1%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDP0603102K1%100PPM/KNP20 vs CDP0603102K1%100PPM/KKP10 |
MCWR06X1023FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | CDP0603102K1%100PPM/KNP20 vs MCWR06X1023FTL |
RTT031023FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CDP0603102K1%100PPM/KNP20 vs RTT031023FP3 |