Part Details for CDP04028K251%100PPM/KNP10 by Microtech GmbH Electronic
Overview of CDP04028K251%100PPM/KNP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for CDP04028K251%100PPM/KNP10
CDP04028K251%100PPM/KNP10 CAD Models
CDP04028K251%100PPM/KNP10 Part Data Attributes
|
CDP04028K251%100PPM/KNP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDP04028K251%100PPM/KNP10
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.05 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CDP04028K251%100PPM/KNP10
This table gives cross-reference parts and alternative options found for CDP04028K251%100PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP04028K251%100PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFA0402R8251F-T10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 8250ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | CDP04028K251%100PPM/KNP10 vs TFA0402R8251F-T10 |
CR0402FF8251G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8250ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | CDP04028K251%100PPM/KNP10 vs CR0402FF8251G |
CR0402-FX-8251GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8250ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CDP04028K251%100PPM/KNP10 vs CR0402-FX-8251GPF |
RMS04FT8251 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8250ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | CDP04028K251%100PPM/KNP10 vs RMS04FT8251 |
AC0402FR-078K25L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8250ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CDP04028K251%100PPM/KNP10 vs AC0402FR-078K25L |
CDP04028K251%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CDP04028K251%100PPM/KNP10 vs CDP04028K251%100PPM/KNS |
CR0402AFX-8251GAS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8250ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CDP04028K251%100PPM/KNP10 vs CR0402AFX-8251GAS |
CR208251F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8250ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CDP04028K251%100PPM/KNP10 vs CR208251F |
NRC04F8251TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8250ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | CDP04028K251%100PPM/KNP10 vs NRC04F8251TR10F |
NRC04F8251TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8250ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CDP04028K251%100PPM/KNP10 vs NRC04F8251TRF |