Part Details for CDP040284K51%100PPM/KNP20 by Microtech GmbH Electronic
Overview of CDP040284K51%100PPM/KNP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDP040284K51%100PPM/KNP20
CDP040284K51%100PPM/KNP20 CAD Models
CDP040284K51%100PPM/KNP20 Part Data Attributes
|
CDP040284K51%100PPM/KNP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDP040284K51%100PPM/KNP20
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 84500ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.05 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 84500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CDP040284K51%100PPM/KNP20
This table gives cross-reference parts and alternative options found for CDP040284K51%100PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP040284K51%100PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF040284K51%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 84500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | CDP040284K51%100PPM/KNP20 vs ADF040284K51%100PPM/KNP10 |
RC0402FR-1384K5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 84500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CDP040284K51%100PPM/KNP20 vs RC0402FR-1384K5 |
CR0402-FX-8452GLF | Fixed Resistor, Ruthenium Oxide, 0.0625W, 84500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | CDP040284K51%100PPM/KNP20 vs CR0402-FX-8452GLF |
AF0402FR-1084K5L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 84500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CDP040284K51%100PPM/KNP20 vs AF0402FR-1084K5L |
ADF040284K51%100PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 84500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | CDP040284K51%100PPM/KNP20 vs ADF040284K51%100PPM/KNP |
RTT028452FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 84500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CDP040284K51%100PPM/KNP20 vs RTT028452FH4 |
RM04FTN8452 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 84500ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE | TA-I Technology Co Ltd | CDP040284K51%100PPM/KNP20 vs RM04FTN8452 |
AC0402FR-1384K5L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 84500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CDP040284K51%100PPM/KNP20 vs AC0402FR-1384K5L |
RM04FLN8452 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 84500ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | TA-I Technology Co Ltd | CDP040284K51%100PPM/KNP20 vs RM04FLN8452 |
CDP040284K51%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 84500ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CDP040284K51%100PPM/KNP20 vs CDP040284K51%100PPM/KNS |