CDP0402549K1%100PPM/KNP10
Microtech GmbH Electronic
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402,

Overview of CDP0402549K1%100PPM/KNP10 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for CDP0402549K1%100PPM/KNP10 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDP0402549K1%100PPM/KNP10 by Microtech GmbH Electronic

CDP0402549K1%100PPM/KNP10
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
1.05 mm
Package Style
SMT
Package Width
0.55 mm
Packing Method
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
549000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CDP0402549K1%100PPM/KNP10
    Microtech GmbH Electronic
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402,
    VS

Alternate Parts for CDP0402549K1%100PPM/KNP10

This table gives cross-reference parts and alternative options found for CDP0402549K1%100PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP0402549K1%100PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0402FF5493G Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 549000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP LIZ Electronics (Kunshan) Co., Ltd CDP0402549K1%100PPM/KNP10 vs CR0402FF5493G
AF0402FR-10549KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 549000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CDP0402549K1%100PPM/KNP10 vs AF0402FR-10549KL
RMH04FT5493 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 549000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP TA-I Technology Co Ltd CDP0402549K1%100PPM/KNP10 vs RMH04FT5493
RMEF0402FT549K Fixed Resistor, Metal Glaze/thick Film, 0.063W, 549000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc CDP0402549K1%100PPM/KNP10 vs RMEF0402FT549K
RTT025493FH4 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 549000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Ralec CDP0402549K1%100PPM/KNP10 vs RTT025493FH4
AF0402FR-7D549KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 549000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation CDP0402549K1%100PPM/KNP10 vs AF0402FR-7D549KL
CRCW0402549KFKEDC Fixed Resistor, Metal Glaze/thick Film, 0.063W, 549000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies CDP0402549K1%100PPM/KNP10 vs CRCW0402549KFKEDC
RTT025493FBA Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 549000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Ralec CDP0402549K1%100PPM/KNP10 vs RTT025493FBA
AC0402FR-7D549KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 549000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation CDP0402549K1%100PPM/KNP10 vs AC0402FR-7D549KL
CDP0402549K1%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, Microtech GmbH Electronic CDP0402549K1%100PPM/KNP10 vs CDP0402549K1%100PPM/KNS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDP0402549K1%100PPM/KNP10 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDP0402549K1%100PPM/KNP10 by Microtech GmbH Electronic

  • Please alert me when CDP0402549K1%100PPM/KNP10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CDP0402549K1%100PPM/KNP10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDP0402549K1%100PPM/KNP10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CDP0402549K1%100PPM/KNP10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDP0402549K1%100PPM/KNP10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDP0402549K1%100PPM/KNP10 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: