Part Details for CDP0402422R1%50PPM/KNP10 by Microtech GmbH Electronic
Overview of CDP0402422R1%50PPM/KNP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4050AEM3-5.0 | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125 | |
LM4050AIM3-4.1/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
LM4050AIM3X-5.0/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 |
Part Details for CDP0402422R1%50PPM/KNP10
CDP0402422R1%50PPM/KNP10 CAD Models
CDP0402422R1%50PPM/KNP10 Part Data Attributes
|
CDP0402422R1%50PPM/KNP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDP0402422R1%50PPM/KNP10
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.05 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CDP0402422R1%50PPM/KNP10
This table gives cross-reference parts and alternative options found for CDP0402422R1%50PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP0402422R1%50PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE0402FRE07422RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 422ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CDP0402422R1%50PPM/KNP10 vs RE0402FRE07422RL |
RGC0402FTC422R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 422ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CDP0402422R1%50PPM/KNP10 vs RGC0402FTC422R |
CDP0402422R1%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | CDP0402422R1%50PPM/KNP10 vs CDP0402422R1%50PPM/KNP20 |
RE0402FRE13422RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 422ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CDP0402422R1%50PPM/KNP10 vs RE0402FRE13422RL |
ADF0402422R1%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 422ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Microtech GmbH Electronic | CDP0402422R1%50PPM/KNP10 vs ADF0402422R1%50PPM/KNS |
CDP0402422R1%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | CDP0402422R1%50PPM/KNP10 vs CDP0402422R1%50PPM/KNS |
ADF0402422R1%50PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 422ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Microtech GmbH Electronic | CDP0402422R1%50PPM/KNP10 vs ADF0402422R1%50PPM/KNP |
ADF0402422R1%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 422ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Microtech GmbH Electronic | CDP0402422R1%50PPM/KNP10 vs ADF0402422R1%50PPM/KNP20 |
RE0402FRE10422RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 422ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CDP0402422R1%50PPM/KNP10 vs RE0402FRE10422RL |