Part Details for CDO25145A2-14.31818/48.000 by Cardinal Components
Overview of CDO25145A2-14.31818/48.000 by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131318-1811100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 18 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10131318-18221G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u\\ Bright Tin plating, Black Color, 18 Positions, GW Compatible Nylon66, Tray Packing. | |
10131318-1842100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, Black Color, 18 Positions, Non GW Compatible Nylon66, Tray Packing. |
Part Details for CDO25145A2-14.31818/48.000
CDO25145A2-14.31818/48.000 CAD Models
CDO25145A2-14.31818/48.000 Part Data Attributes
|
CDO25145A2-14.31818/48.000
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CDO25145A2-14.31818/48.000
Cardinal Components
CMOS/LSTTL Output Clock Oscillator, 14.31818MHz Nom, FULL SIZE, DIP-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Reach Compliance Code | unknown | |
Additional Feature | DUAL OUTPUT WITH 48 MHZ | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS/LSTTL | |
Output Load | 10 LS TTL, 15 pF | |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 45/55 % |