Part Details for CDO25145-25.175/28.321 by Cardinal Components
Overview of CDO25145-25.175/28.321 by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CDO25145-25.175/28.321
CDO25145-25.175/28.321 CAD Models
CDO25145-25.175/28.321 Part Data Attributes
|
CDO25145-25.175/28.321
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CDO25145-25.175/28.321
Cardinal Components
CMOS/LSTTL Output Clock Oscillator, 25.175MHz Nom, FULL SIZE, DIP-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Reach Compliance Code | unknown | |
Additional Feature | DUAL OUTPUT WITH 28.321 MHZ | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25.175 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS/LSTTL | |
Output Load | 10 LS TTL, 15 pF | |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 45/55 % |