-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 4 Element, Silicon, ROHS COMPLIANT, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K0595
|
Newark | Dio Tvs Array Vwm 05V 500W Bidir Soic8 /Tape & Reel - 13" Reel |Bourns CDNBS08-T05C RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9600 | Buy Now |
DISTI #
118-CDNBS08-T05CCT-ND
|
DigiKey | TVS DIODE 5VWM 13.5VC 8-SOIC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12540 In Stock |
|
$0.9375 / $2.3700 | Buy Now |
DISTI #
CDNBS08-T05C
|
Avnet Americas | ESD Suppressor TVS ?30KV 8-Pin SOIC N T/R - Tape and Reel (Alt: CDNBS08-T05C) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9750 / $1.0650 | Buy Now |
DISTI #
652-CDNBS08-T05C
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS Diode Array 5VOLT RoHS: Compliant | 2280 |
|
$0.9370 / $2.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9600 / $2.7000 | Buy Now |
DISTI #
CDNBS08-T05C
|
TTI | ESD Protection Diodes / TVS Diodes TVS Diode Array 5VOLT RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.9400 | Buy Now |
DISTI #
CDNBS08-T05C
|
Avnet Abacus | ESD Suppressor TVS �30KV 8-Pin SOIC N T/R - Tape and Reel (Alt: CDNBS08-T05C) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9600 / $2.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDNBS08-T05C
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDNBS08-T05C
Bourns Inc
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 4 Element, Silicon, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for CDNBS08-T05C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDNBS08-T05C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDNBS08-T12C | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 4 Element, Silicon, ROHS COMPLIANT, PLASTIC, SOIC-8 | CDNBS08-T05C vs CDNBS08-T12C |
CDNBS08-T03C | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 3V V(RWM), Bidirectional, 4 Element, Silicon, ROHS COMPLIANT, PLASTIC, SOIC-8 | CDNBS08-T05C vs CDNBS08-T03C |