Part Details for CDMC6D28NP-R68MC by Sumida Corporation
Overview of CDMC6D28NP-R68MC by Sumida Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for CDMC6D28NP-R68MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1575-1-ND
|
DigiKey | FIXED IND 680NH 12.1A 5.4MOHM SM Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5180 / $1.1200 | Buy Now |
DISTI #
CDMC6D28NP-R68MC
|
Avnet Americas | Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Metal Composite 12.1A SMD T/R - Tape and Reel (Alt: CDMC6D28NP-R68MC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3194 / $0.5251 | Buy Now |
DISTI #
851-CDMC6D28NP-R68MC
|
Mouser Electronics | Power Inductors - SMD 0.68uH 14.2A SHLD RoHS: Compliant | 0 |
|
$0.4920 / $1.0900 | Order Now |
|
Future Electronics | CDMC Series 0.68 uH ±20 % Tolerance 12.1 A Surface Mount Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4950 / $0.5350 | Buy Now |
|
Future Electronics | CDMC Series 0.68 uH ±20 % Tolerance 12.1 A Surface Mount Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4950 / $0.5350 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.68UH, 20%, 1 ELEMENT, IRON-CORE, SMD, 2926 | 20 |
|
$0.6642 / $1.1070 | Buy Now |
Part Details for CDMC6D28NP-R68MC
CDMC6D28NP-R68MC CAD Models
CDMC6D28NP-R68MC Part Data Attributes:
|
CDMC6D28NP-R68MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDMC6D28NP-R68MC
Sumida Corporation
General Purpose Inductor, 0.68uH, 20%, 1 Element, Iron-Core, SMD, 2926, CHIP, 2926, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2926 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2926 | |
Construction | Magnetically Shielded | |
Core Material | IRON | |
DC Resistance | 0.0054 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 7.25 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR | |
Rated Current-Max | 12.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |