-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Iron-Core, SMD, 2926, CHIP, 2926, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1569-1-ND
|
DigiKey | FIXED IND 2.2UH 6A 19.3 MOHM SMD Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1130 In Stock |
|
$0.4263 / $1.0600 | Buy Now |
DISTI #
CDMC6D28NP-2R2MC
|
Avnet Americas | Ind Power Shielded Wirewound 2.2uH 20% 1MHz 6.8A Carrier T/R - Tape and Reel (Alt: CDMC6D28NP-2R2MC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 83 Weeks, 0 Days Container: Reel | 0 |
|
$0.4211 / $0.4552 | Buy Now |
DISTI #
851-CDMC6D28NP-2R2MC
|
Mouser Electronics | Power Inductors - SMD 2.2uH 7.6A SHLD RoHS: Compliant | 585 |
|
$0.4670 / $1.0900 | Buy Now |
DISTI #
V72:2272_07813275
|
Arrow Electronics | Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 6.8A 0.0193Ohm DCR T/R RoHS: Compliant Min Qty: 166 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2240 Container: Cut Strips | Americas - 166 |
|
$0.4558 | Buy Now |
|
Future Electronics | CDMC6D28 Series 2.2 uH ±20 % Tolerance 6 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4500 / $0.4850 | Buy Now |
|
Future Electronics | CDMC6D28 Series 2.2 uH ±20 % Tolerance 6 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4500 / $0.4850 | Buy Now |
DISTI #
65100726
|
Verical | Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 6.8A 0.0193Ohm DCR T/R RoHS: Compliant Min Qty: 166 Package Multiple: 1 Date Code: 2240 | Americas - 166 |
|
$0.4558 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 2.2UH, 20%, 1 ELEMENT, IRON-CORE, SMD, 2926 | 882 |
|
$0.4125 / $0.9900 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 2.2UH, 20%, 1 ELEMENT, IRON-CORE, SMD, 2926 | 800 |
|
$0.6600 / $1.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDMC6D28NP-2R2MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDMC6D28NP-2R2MC
Sumida Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, Iron-Core, SMD, 2926, CHIP, 2926, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP, 2926, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 83 Weeks | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2926 | |
Construction | Magnetically Shielded | |
Core Material | IRON | |
DC Resistance | 0.0193 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 7.25 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR | |
Rated Current-Max | 6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |