Part Details for CDLL750AE3 by Microsemi Corporation
Overview of CDLL750AE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDLL750AE3
CDLL750AE3 CAD Models
CDLL750AE3 Part Data Attributes
|
CDLL750AE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CDLL750AE3
Microsemi Corporation
Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CDLL750AE3
This table gives cross-reference parts and alternative options found for CDLL750AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL750AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N750AUR-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, GLASS, LL34/35, MINIMELF-2 | CDLL750AE3 vs JANTX1N750AUR-1 |
ZMM5230B-T/R | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | CDLL750AE3 vs ZMM5230B-T/R |
ZMM5230B-T1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | CDLL750AE3 vs ZMM5230B-T1 |
JANTX1N750AUR-1 | Microsemi Corporation | Check for Price | Zener Diode, Silicon, | CDLL750AE3 vs JANTX1N750AUR-1 |
JAN1N750AUR-1 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, GLASS, LL34/35, MINIMELF-2 | CDLL750AE3 vs JAN1N750AUR-1 |
MLL5230BT2 | Motorola Semiconductor Products | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | CDLL750AE3 vs MLL5230BT2 |
MVMLL5230B-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | CDLL750AE3 vs MVMLL5230B-1E3 |
ZMM5230B-T/R | PanJit Semiconductor | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | CDLL750AE3 vs ZMM5230B-T/R |
ZMM5230B | Vishay Semiconductors | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.5W, | CDLL750AE3 vs ZMM5230B |