Part Details for CDLL5917B by Microchip Technology Inc
Overview of CDLL5917B by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLL5917B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2317
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip CDLL5917B RoHS: Compliant Min Qty: 241 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 / $3.4000 | Buy Now |
DISTI #
CDLL5917B-ND
|
DigiKey | DIODE ZENER 4.7V 1.25W DO213AB Min Qty: 241 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4000 | Buy Now |
DISTI #
CDLL5917B
|
Avnet Americas | Diode Zener Single 4.7V 5% 1.5W 2-Pin DO-213AB - Bulk (Alt: CDLL5917B) RoHS: Not Compliant Min Qty: 241 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CDLL5917B/TR
|
Avnet Americas | Diode Zener Single 4.7V 5% 1.5W 2-Pin DO-213AB - Tape and Reel (Alt: CDLL5917B/TR) RoHS: Not Compliant Min Qty: 230 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
494-CDLL5917B
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$3.4000 / $3.6600 | Order Now |
DISTI #
CDLL5917B
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5900 / $5.1800 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 95 Package Multiple: 1 | 0 |
|
$3.2000 / $3.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.5900 / $5.1800 | Buy Now |
Part Details for CDLL5917B
CDLL5917B CAD Models
CDLL5917B Part Data Attributes
|
CDLL5917B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5917B
Microchip Technology Inc
Zener Diode, 5%, 1.5W, Silicon, Unidirectional, DO-213AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 79.8 mA |
Alternate Parts for CDLL5917B
This table gives cross-reference parts and alternative options found for CDLL5917B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5917B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5917BUR-1TR | Zener Diode, 4.7V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | CDLL5917B vs 1N5917BUR-1TR |
SZN5917SMSTXV | Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | CDLL5917B vs SZN5917SMSTXV |
SZN5917SMS | Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | CDLL5917B vs SZN5917SMS |
1N5917BUR-1 | Zener Diode, 4.7V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | CDLL5917B vs 1N5917BUR-1 |
1N5917BUR-1 | Zener Diode, 4.7V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | CDLL5917B vs 1N5917BUR-1 |
SZN5917SMSTX | Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | CDLL5917B vs SZN5917SMSTX |
SZN5917SMSS | Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | CDLL5917B vs SZN5917SMSS |
CDLL5917B | Zener Diode, 5%, 1.5W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | CDLL5917B vs CDLL5917B |