CDLL5539BE3
Microsemi Corporation
Description: Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2

Overview of CDLL5539BE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for CDLL5539BE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDLL5539BE3 by Microsemi Corporation

CDLL5539BE3
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-LELF-R2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
19 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
1 mA
Want to compare parts?
  1. CDLL5539BE3
    Microsemi Corporation
    Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2
    VS

Alternate Parts for CDLL5539BE3

This table gives cross-reference parts and alternative options found for CDLL5539BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5539BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N5539BUR-1 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc CDLL5539BE3 vs JAN1N5539BUR-1
JANTXV1N5539BUR-1TR Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation CDLL5539BE3 vs JANTXV1N5539BUR-1TR
JANTX1N5539BUR-1 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc CDLL5539BE3 vs JANTX1N5539BUR-1
JAN1N5539BUR-1 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation CDLL5539BE3 vs JAN1N5539BUR-1
JANTXV1N5539BUR-1 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc CDLL5539BE3 vs JANTXV1N5539BUR-1
JAN1N5539BUR-1 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Cobham Semiconductor Solutions CDLL5539BE3 vs JAN1N5539BUR-1
MLL5539B Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, SURFACE MOUNT PACKAGE-2 Microsemi Corporation CDLL5539BE3 vs MLL5539B
JANTX1N5539BUR-1TR Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation CDLL5539BE3 vs JANTX1N5539BUR-1TR
JANTXV1N5539BUR-1 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation CDLL5539BE3 vs JANTXV1N5539BUR-1
JANTXV1N5539BUR-1 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Cobham Semiconductor Solutions CDLL5539BE3 vs JANTXV1N5539BUR-1
Part Number Description Manufacturer Compare
ZMM5249B Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 Rectron Semiconductor CDLL5539BE3 vs ZMM5249B
DL5249B Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd CDLL5539BE3 vs DL5249B
DL5249B-TP Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 Micro Commercial Components CDLL5539BE3 vs DL5249B-TP
JAN1N5539BUR-1TR Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation CDLL5539BE3 vs JAN1N5539BUR-1TR
JANTX1N5539B Zener Diode, 19V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Cobham PLC CDLL5539BE3 vs JANTX1N5539B
1N768 Zener Diode, 19V V(Z), 10%, Silicon, Unidirectional, DO-7 Microchip Technology Inc CDLL5539BE3 vs 1N768
1N5539 Zener Diode, 19V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 International Semiconductor Inc CDLL5539BE3 vs 1N5539
ZMM5249B-G Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd CDLL5539BE3 vs ZMM5249B-G
JANHCA1N5539B Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 Compensated Devices Inc CDLL5539BE3 vs JANHCA1N5539B
CD5539B Zener Diode, MACOM CDLL5539BE3 vs CD5539B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDLL5539BE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDLL5539BE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of CDLL5539BE3 would you like to use for your alert(s)?
  • Please alert me when CDLL5539BE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDLL5539BE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDLL5539BE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDLL5539BE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDLL5539BE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDLL5539BE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: