Part Details for CDLL5529D by Microchip Technology Inc
Overview of CDLL5529D by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for CDLL5529D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5189
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL5529D RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4900 / $14.0400 | Buy Now |
DISTI #
150-CDLL5529D-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0400 | Buy Now |
DISTI #
CDLL5529D
|
Avnet Americas | Diode Zener Single 9.1V 1% 0.5W 2-Pin DO-213AA - Bulk (Alt: CDLL5529D) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4900 / $15.1100 | Buy Now |
DISTI #
579-CDLL5529D
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$14.0400 | Order Now |
DISTI #
CDLL5529D
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$15.1100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$13.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.4100 / $28.0800 | Buy Now |
|
NAC | Voltage Regulator, DO-213AA RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$13.1700 / $15.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.4100 / $28.0800 | Buy Now |
Part Details for CDLL5529D
CDLL5529D CAD Models
CDLL5529D Part Data Attributes
|
CDLL5529D
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5529D
Microchip Technology Inc
Zener Diode, 9.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOD-80, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 1 mA |
Alternate Parts for CDLL5529D
This table gives cross-reference parts and alternative options found for CDLL5529D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5529D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD5529D | Zener Diode, 9.1V V(Z), 1%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | CDLL5529D vs CD5529D |
CD5529DE3 | Zener Diode, 9.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CDLL5529D vs CD5529DE3 |
CD5529D | Zener Diode, | MACOM | CDLL5529D vs CD5529D |