Part Details for CDLL5518B by Microchip Technology Inc
Overview of CDLL5518B by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLL5518B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ2700
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL5518B RoHS: Compliant Min Qty: 146 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4000 / $5.6200 | Buy Now |
DISTI #
CDLL5518B-ND
|
DigiKey | DIODE ZENER 3.3V 500MW DO213AB Min Qty: 146 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6200 | Buy Now |
DISTI #
CDLL5518B/TR
|
Avnet Americas | Diode Zener Single 3.3V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: CDLL5518B/TR) RoHS: Not Compliant Min Qty: 142 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.5500 / $6.2100 | Buy Now |
DISTI #
CDLL5518B
|
Avnet Americas | Diode Zener Single 3.3V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: CDLL5518B) RoHS: Not Compliant Min Qty: 146 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4000 / $6.0400 | Buy Now |
DISTI #
494-CDLL5518B
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$5.6200 / $6.0400 | Order Now |
DISTI #
CDLL5518B
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9000 / $8.5200 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 57 Package Multiple: 1 | 0 |
|
$5.2700 / $6.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.9000 / $8.5200 | Buy Now |
Part Details for CDLL5518B
CDLL5518B CAD Models
CDLL5518B Part Data Attributes
|
CDLL5518B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5518B
Microchip Technology Inc
Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOD-80, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 26 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CDLL5518B
This table gives cross-reference parts and alternative options found for CDLL5518B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5518B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDLL746A | Microsemi Corporation | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | CDLL5518B vs CDLL746A |
MLL5226BUR-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | CDLL5518B vs MLL5226BUR-1E3TR |
LL746A | Bkc Semiconductors Inc | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, | CDLL5518B vs LL746A |
1N5226BURE3TR | Microsemi Corporation | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | CDLL5518B vs 1N5226BURE3TR |
MLL5226BE3 | Microsemi Corporation | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, | CDLL5518B vs MLL5226BE3 |
PMLL5226B135 | NXP Semiconductors | Check for Price | DIODE 3.3 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | CDLL5518B vs PMLL5226B135 |
MLL5226BUR-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | CDLL5518B vs MLL5226BUR-1E3 |
CDLL5226BE3 | Microsemi Corporation | Check for Price | Zener Diode, 3.3V V(Z), 5%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | CDLL5518B vs CDLL5226BE3 |
MLL5226B-1 | Microsemi Corporation | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | CDLL5518B vs MLL5226B-1 |