Part Details for CDLL5312 by Microchip Technology Inc
Overview of CDLL5312 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for CDLL5312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0431
|
Newark | Current Regulator Do-213Ab Rohs Compliant: Yes |Microchip CDLL5312 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1200 / $21.9700 | Buy Now |
DISTI #
CDLL5312-ND
|
DigiKey | DIODE CUR REG 100V 4.29MA 500MW Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
192 In Stock |
|
$21.9700 / $23.6600 | Buy Now |
DISTI #
CDLL5312/TR
|
Avnet Americas | Diode Current Reg. 100V 4.29mA 2-Pin DO-213AB - Tape and Reel (Alt: CDLL5312/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$21.0700 / $23.6000 | Buy Now |
DISTI #
CDLL5312
|
Avnet Americas | Diode Current Reg. 100V 4.29mA 2-Pin DO-213AB - Bulk (Alt: CDLL5312) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1200 / $23.6600 | Buy Now |
DISTI #
494-CDLL5312
|
Mouser Electronics | Zener Diodes Current Regulator RoHS: Not Compliant | 114 |
|
$21.9700 / $23.6600 | Buy Now |
DISTI #
CDLL5312
|
Microchip Technology Inc | Current Regulator _ DO-213AB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$23.6600 | Buy Now |
|
Onlinecomponents.com | Diode Current Regulator - 100V Anode/Cathode (Max) - 4.29mA Regulator Current (Max) - 2.6V Limiting (Max) - 500mW - DO-213AB (MELF, LL41). | 0 |
|
$20.4200 / $25.2400 | Buy Now |
DISTI #
CDLL5312
|
Avnet Americas | Diode Current Reg. 100V 4.29mA 2-Pin DO-213AB - Bulk (Alt: CDLL5312) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1200 / $23.6600 | Buy Now |
DISTI #
CDLL5312/TR
|
Avnet Americas | Diode Current Reg. 100V 4.29mA 2-Pin DO-213AB - Tape and Reel (Alt: CDLL5312/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$21.0700 / $23.6000 | Buy Now |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.6000 / $24.1300 | Buy Now |
Part Details for CDLL5312
CDLL5312 CAD Models
CDLL5312 Part Data Attributes:
|
CDLL5312
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5312
Microchip Technology Inc
Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-213AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL41, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 255000 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 2.6 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 3.9 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for CDLL5312
This table gives cross-reference parts and alternative options found for CDLL5312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5312UR-1 | Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | CDLL5312 vs 1N5312UR-1 |
JANTXV1N5312UR-1 | Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-213AB | Cobham Semiconductor Solutions | CDLL5312 vs JANTXV1N5312UR-1 |
JANTX1N5312UR | Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 | Compensated Devices Inc | CDLL5312 vs JANTX1N5312UR |
1N5312UR-1E3 | Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | CDLL5312 vs 1N5312UR-1E3 |
JANS1N5312UR-1 | Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-213AB | Microchip Technology Inc | CDLL5312 vs JANS1N5312UR-1 |
JAN1N5312UR | Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 | Compensated Devices Inc | CDLL5312 vs JAN1N5312UR |
JAN1N5312UR | Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 | Microsemi Corporation | CDLL5312 vs JAN1N5312UR |
1N5312UR-1 | Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-213AB | Microchip Technology Inc | CDLL5312 vs 1N5312UR-1 |
JANTX1N5312UR-1 | Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | CDLL5312 vs JANTX1N5312UR-1 |
JAN1N5312UR-1 | Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-213AB | Microchip Technology Inc | CDLL5312 vs JAN1N5312UR-1 |