Diodes
CDLL5261A
Description: Zener Diode, 47V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2

Overview of CDLL5261A by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for CDLL5261A by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDLL5261A by Microsemi Corporation

CDLL5261A
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AA
Package Description
HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
47 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
10%
Working Test Current
2.7 mA
Want to compare parts?
  1. CDLL5261A
    Microsemi Corporation
    Zener Diode, 47V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2
    VS

Alternate Parts for CDLL5261A

This table gives cross-reference parts and alternative options found for CDLL5261A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5261A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX1N5261AUR-1 Zener Diode Microsemi Corporation CDLL5261A vs MX1N5261AUR-1
MX1N5261AUR-1TR Zener Diode, 47V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation CDLL5261A vs MX1N5261AUR-1TR
MSP1N5261AUR-1E3 Zener Diode, 47V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation CDLL5261A vs MSP1N5261AUR-1E3
1N5261AUR-1E3 Zener Diode Microsemi Corporation CDLL5261A vs 1N5261AUR-1E3
1N5261AUR Zener Diode, 47V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation CDLL5261A vs 1N5261AUR
MQ1N5261AUR-1E3 Zener Diode, 47V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation CDLL5261A vs MQ1N5261AUR-1E3
MV1N5261AUR-1E3 Zener Diode, 47V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation CDLL5261A vs MV1N5261AUR-1E3
1N5261AUR-1 Zener Diode Microsemi Corporation CDLL5261A vs 1N5261AUR-1
1N5261AURE3TR Zener Diode, 47V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation CDLL5261A vs 1N5261AURE3TR
MQ1N5261AUR-1E3TR Zener Diode, 47V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation CDLL5261A vs MQ1N5261AUR-1E3TR
Part Number Description Manufacturer Compare
MQ1N5261-1TR Zener Diode, 47V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation CDLL5261A vs MQ1N5261-1TR
1N5261DTA2 47V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC CDLL5261A vs 1N5261DTA2
MV1N5261 Zener Diode, 47V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation CDLL5261A vs MV1N5261
1N5261A Zener Diode, 47V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc CDLL5261A vs 1N5261A
MV1N5752C-1TR Zener Diode, 47V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation CDLL5261A vs MV1N5752C-1TR
MV1N5261DUR-1E3 Zener Diode, 47V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation CDLL5261A vs MV1N5261DUR-1E3
JANHCB1N6340 Zener Diode, Sensitron Semiconductors CDLL5261A vs JANHCB1N6340
1N977D Zener Diode, 47V V(Z), 1%, 0.4W, Silicon, Unidirectional, DO-35 International Semiconductor Inc CDLL5261A vs 1N977D
933379360143 DIODE 47 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors CDLL5261A vs 933379360143
1N5261BD2B.CVB Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors CDLL5261A vs 1N5261BD2B.CVB

Related Parts for CDLL5261A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDLL5261A by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDLL5261A by Microsemi Corporation

Select Manufacturer
Which Manufacturer of CDLL5261A would you like to use for your alert(s)?
  • Please alert me when CDLL5261A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDLL5261A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDLL5261A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDLL5261A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDLL5261A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDLL5261A by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: